ROHM UMT3906T106

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMT3906T106.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages19 years ago

_legacy Avnet

element14 APAC

Rohm SCT

Future Electronics

Inventory History

3 month trend:
-1.98%

CAD Models

Download ROHM UMT3906T106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.038
$ 0.038
Stock
1,609,583
41,451,756
41,451,756
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
onsemiFFB3906
Transistor General Purpose BJT PNP 40 Volt 0.2A 6-Pin SC-70
onsemiFFB3946
Trans GP BJT NPN/PNP 40V 0.2A 300mW 6-Pin SC-70 T/R / TRANS NPN/PNP 40V 0.2A SC70-6
Pre-Biased Transistor PNP 500mV@5mA,50mA 200mW 6V 100nA 60V 50V 150mA SC-70, SOT-323 SMD 1mm H
Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, PNP
NXP Semiconductors2PA1774Q,115
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of ROHM UMT3906T106 provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
UMT3906 Series 40 V 0.2 A SMT PNP General Purpose Transistor - SC-70
null null 100@10mA,1V null PNP SOT-323(SC-70) Bipolar Transistors - BJT ROHS
400mV@ 5mA,50mA PNP 200mW 5V 50nA 40V 40V 200mA SOT SMD mount 2mm*1.25mm*800μm
Transistor Polarity:PNP; Collector Emitter Voltage Max:40V; Continuous Collector Current:200mA; Power Dissipation:6.2W; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:250MHz; DC Current Gain hFE Min:100hFERoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMT3906 T106
  • UMT3906T106.