onsemi FFB3946

Trans Gp Bjt Npn/pnp 40V 0.2A 300MW 6-PIN SC-70 T/r / Trans Npn/pnp 40V 0.2A SC70-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFB3946.

IHS

Datasheet6 pages13 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Newark

CAD Models

Download onsemi FFB3946 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2018-06-22
LTD Date2018-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFFB3904
Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
onsemiFFB3906
Transistor General Purpose BJT PNP 40 Volt 0.2A 6-Pin SC-70
onsemiBC857S
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi FFB3946 provided by its distributors.

Trans GP BJT NPN/PNP 40V 0.2A 300mW 6-Pin SC-70 T/R / TRANS NPN/PNP 40V 0.2A SC70-6
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
FFB3946 Series 40 V 200 mA NPN & PNP General Purpose Amplifier - SC-70-6
NPN & PNP General Purpose Amplifier
Bipolar Transistor; Package/Case:6-SC-70; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:200mA; No. of Pins:6; Voltage Rating:40V ;RoHS Compliant: Yes
BIPOLAR TRANSISTOR, NPN & PNP, 40V SC-70; BIPOLAR TRANSISTOR, NPN & PNP, 40V SC-70; Transistor Polarity:NPN & PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:300mW; DC Collector Current:200mA; DC Current Gain hFE:100
This complementary device is designed for use as a general-purpose amplifier and switch, The useful dynamic range extends to 100 mA as a switch and 100 MHz as an amplifier. Sourced from Process 23 and 66. See FFB3904 (NPN) and FFB3906 (PNP) for characteristics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFB3946.