onsemi FFB3906

Transistor General Purpose BJT PNP 40 Volt 0.2A 6-Pin SC-70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFB3906.

Upverter

Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Farnell

IHS

element14 APAC

onsemi

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFFB3946
Trans GP BJT NPN/PNP 40V 0.2A 300mW 6-Pin SC-70 T/R / TRANS NPN/PNP 40V 0.2A SC70-6
General Purpose Bipolar Transistor PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC857S
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi FFB3906 provided by its distributors.

Transistor General Purpose BJT PNP 40 Volt 0.2A 6-Pin SC-70
Bipolar (Bjt) Single Transistor, Pnp, 40 V, 200 Mhz, 300 Mw, 200 Ma, 300 Rohs Compliant: Yes |Onsemi FFB3906..
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, PNP, Silicon
FEB3906 Series 40 V CE Breakdown 0.2 A PNP General Purpose Amplifier - SC-70-6
This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA. Sourced from Process 66.
TRANSISTOR PNP 40V 0.2A SC70-6; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 300mW; DC Collector Current: 200mA; DC Current Gain hFE: 300hFE; Transis

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFB3906..
  • FFB3906...