ROHM UMH3NFHATN

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH3NFHATN.

Newark

Datasheet6 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-2.42%

CAD Models

Download ROHM UMH3NFHATN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.085
$ 0.124
Stock
153,043
1,589,673
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOT-363
Polarity
-
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-
300 mV
hFE Min
100
100
Power Dissipation
-
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM UMH3NFHATN provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 150mW Automotive AEC-Q101 6-Pin UMT T/R
Transistor Digital BJT NPN 100mA 6-Pin SOT-363 T/R
NPN+NPN DIGITAL TRANSISTOR(WITH / Bipolar (BJT) Transistor Array 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
300mV@ 250µA,5mA 2 NPN - Pre-Biased (Dual) 150mW 5V 500nA 50V 100mA SOT SMD mount
TRANS, NPN, AUTO, 4.7K/4.7K, SOT-353; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 4.7kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: SOT-353; No. of Pins: 6 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE