ROHM UMH1NTN

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMH1NTN.

IHS

Datasheet9 pages12 years ago

element14 APAC

Farnell

Rohm SCT

DigiKey

Inventory History

3 month trend:
-5.33%

CAD Models

Download ROHM UMH1NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.132
Stock
295,179
59,612
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
-
Polarity
NPN
-
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
30 mA
100 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
56
56
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin UMT T/R
Diodes Inc.DCX122LU-7-F
Trans Digital BJT NPN/PNP 50V 100mA 200mW Automotive 6-Pin SOT-363 T/R
Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of ROHM UMH1NTN provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
300mV@500µA,10mA 2 NPN Prebiased (Dual) 150mW 500nA 50V 100mA SOT SMD 2mm × 1.25mm × 900μm
Bipolar Transistors - Pre-Biased DUAL NPN 50V 30MA
Trans Digital BJT NPN 50V 100mA 150mW 6-Pin UMT T/R
TRANSISTOR DUAL UM6 NPN/NPN; Digital Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor R
TRANSISTOR DUAL UM6 NPN/NPN; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 22kohm; Base-Emitter Resistor R2: 22kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: UMH1N Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Current Ic Continuous a Max: 100mA; DC Collector Current: 100mA; DC Current Gain hFE: 56hFE; Gain Bandwidth ft Typ: 250MHz; Hfe Min: 56; Module Configuration: Dual; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Pd: 150mW; Transistor Case Style: SOT-363; Transistor Polarity: NPN; Transistor Type: General Purpose; Transition Frequency ft: 250MHz

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMH1 N TN
  • UMH1N-TN