What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba RN4982,LF(CT

Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba RN4982,LF(CT.

IHS

Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba RN4982,LF(CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin US T/R Automotive AEC-Q101
Bipolar Transistors - Pre-Biased BRT NPN 2-in-1 100mA 50V
Bipolar Transistors - Pre-Biased BRT NPN 2-in-1 100mA 50V
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.DCX114EU-7-F
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm

Descriptions

Descriptions of Toshiba RN4982,LF(CT provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
300mV@ 250¦ÌA,5mA 1 NPN,1 PNP - Pre-Biased (Dual) SOT-363-6 2mm*900¦Ìm
DIGITAL Transistor, NPN, PNP, 50V/0.1A/SOT363;
Bipolar Transistors - Pre-Biased Bias Resistor Built-in transistor
DIGITAL TRANS, NPN, PNP, 50V/0.1A/SOT363; Transistor Polarity:NPN, PNP; Collector Emitter Voltage Max NPN:50V; Collector Emitter Voltage Max PNP:50V; Continuous Collector Current:100mA; Base Input Resistor R1:10kohm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN4982,LF(CT"
  • RN4982,LF(CT""""
  • RN4982LF(CT
  • RN4982LFCT