Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DDA124EU-7-F

Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDA124EU-7-F.

IHS

Datasheet7 pages4 years ago

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Diodes Inc.DCX122LU-7-F
Trans Digital BJT NPN/PNP 50V 100mA 200mW Automotive 6-Pin SOT-363 T/R
Diodes Inc.DDA122LU-7-F
Trans Digital BJT PNP 50V 100mA 200mW Automotive 6-Pin SOT-363 T/R
Diodes Inc.DCX143EU-7-F
DCX143 Series NPN/PNP 50 V 100 mA Dual Transistor Surface Mount - SOT-363-6
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
Trans Digital BJT NPN/PNP 50V 100mA 200mW 6-Pin US T/R

Descriptions

Descriptions of Diodes Inc. DDA124EU-7-F provided by its distributors.

Small Signal Field-Effect Transistor, 2-Element, PNP, Silicon
Trans Digital BJT PNP 50V 100mA 200mW 6-Pin SOT-363 T/R
300mV@ 500µA,10mA 2 PNP - Pre-Biased (Dual) 200mW 500nA 50V 100mA SOT-363 SMD mount 2.2mm*1.35mm*1mm
Dual PNP, 50V, 0.1A, SOT363, 200mW
Diodes Inc SCT
TRANS 2PNP PREBIAS 0.2W SOT363
TRANS PREBIAS 2PNP 50V SOT-363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDA124EU7F