ROHM UCR01MVPFLR150

Res Thick Film 0402 0.15 Ohm 1% 0.125W(1/8W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR01MVPFLR150.

IHS

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-0.71%

CAD Models

Download ROHM UCR01MVPFLR150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupPT0402FR-7W0R15L
Current Sensor-Low TCR Chip Resistor Thick Film 0402 150mOhm 1% Paper T/R
0402 0.15 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
PanasonicERJ-2BSFR15X
Res Thick Film 0402 0.15 Ohm 1% 1/6W ±300ppm/°C Molded SMD Punched Carrier T/R
0402 .16 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
Yageo GroupRL0402FR-070R15L
62.5mW Thick Film Resistors ±1% 150mΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176049-3
Res Thick Film 0402 0.16 Ohm 1% 0.125W(1/8W) ±300ppm/°C Pad SMD T/R

Descriptions

Descriptions of ROHM UCR01MVPFLR150 provided by its distributors.

Res Thick Film 0402 0.15 Ohm 1% 0.125W(1/8W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
UCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% 0/ +250ppm/C 150mOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 0.15ohm, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0402
RES MOLDED 0402 0.15 OHM 1/8W 1% SMD
CURRENT SENSE RES, 0R15, 1%, 125 MW; Resistance: 0.15ohm; Product Range: UCR Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0ppm/°C to +250ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE