ROHM UCR006YVPFLR110

Res Thick Film 0201 0.11 Ohm 1% 0.1W(1/10W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR006YVPFLR110.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-29.99%

CAD Models

Download ROHM UCR006YVPFLR110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupPE0201FRF070R1L
50mW Thin Film Resistor ±100ppm/℃ ±1% 100mΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of ROHM UCR006YVPFLR110 provided by its distributors.

Res Thick Film 0201 0.11 Ohm 1% 0.1W(1/10W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
UCR FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% 0/ +300ppm/C 110mOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.11ohm, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0201
UCR Series 0201 0.11 O ±1% 0.1 W 0 to +300 ppm/°C Thick Film Chip Resistor
CURRENT SENSE RES, 0R11, 1%, 100 MW; Resistance: 0.11ohm; Product Range: UCR Series; Resistor Case Style: 0201 [0603 Metric]; Power Rating: 100mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE