| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | RHM28.7KBHCT-ND | 15,100 | 1 | Cut Tape | ||||||||
| Worldway Electronics | TRR01MZPF2872 | 16,958 | 7 | Tape & Reel | 11h | |||||||
| UnikeyIC | TRR01MZPF2872 | 15,100 | 10K | Tape & Reel | 11h | |||||||
| Bettlink | TRR01MZPF2872 | 13,000 | 8h | |||||||||
| Fly-Wing Technology | TRR01MZPF2872 | 1,906 | 1d |
Download ROHM TRR01MZPF2872 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM TRR01MZPF2872 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: