ROHM SSTA06T116

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SSTA06T116.

IHS

Datasheet9 pages9 years ago
Datasheet4 pages19 years ago

element14 APAC

Newark

LCSC

DigiKey

Inventory History

3 month trend:
-46.41%

CAD Models

Download ROHM SSTA06T116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.MMBTA06-7-F
Bipolar (BJT) Single Transistor, NPN, 80 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemiMMBTA06
80V 300mW 100@10mA,1V 0.5A NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
onsemiMMBTA05
NPN BJT Transistor, 60V, 500mA, 100MHz, SOT-23, SMD
Diodes Inc.MMBTA05-7-F
Bipolar (BJT) Single Transistor, NPN, 60 V, 500 mA, 350 mW, SOT-23, Surface Mount
onsemiKST06MTF
KST06 Series 80 V 0.5 A Surface Mount NPN Epitaxial Silicon Transistor -SOT-23-3
Diodes Inc.FMMTA06TA
Trans GP BJT NPN 80V 0.5A 330mW 3-Pin SOT-23 T/R / TRANS NPN 80V 0.5A SOT23-3

Descriptions

Descriptions of ROHM SSTA06T116 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
SSTA06 Series 80 V 0.5 A SMT NPN General Purpose Transistor - SST-3
Trans Gp Bjt Npn 80V 0.5A 3-Pin Sst T/r Rohs Compliant: Yes
TRANSISTOR SOT-23 NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:100; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; Package / Case:SOT-23; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSTA 06T116
  • SSTA06 T116