ROHM SML-H12P8TT86C

LED Uni-Color Green Automotive 2-Pin Chip 0805(2012Metric) T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-H12P8TT86C.

IHS

Datasheet18 pages2 years ago

Future Electronics

Farnell

Rohm SCT

TME

Inventory History

3 month trend:
-27.26%

CAD Models

Download ROHM SML-H12P8TT86C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-12-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM SML-H12P8TT86C provided by its distributors.

LED Uni-Color Green Automotive 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Green, Colorless Transparent, 1.52mm
LED Chip Green 560nm 2-Pin 0805 T/R
560nm 2.2V 20mA , , 0805 , 2mm*1.25mm*900¦Ìm
LED - CHIP 2012 LED GREEN CLEA
Chip Led, Aec-Q101, Green, 4Mcd, 0805; Led Colour:Green; Led Mounting:Smd; Led Case Size:0805; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:560Nm; Luminous Intensity:4Mcd; Viewing Angle:-; Lens Shape:Rectangular; Rohs Compliant: Yes |Rohm SML-H12P8TT86C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE