ROHM SML-D14DWT86C

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D14DWT86C.

IHS

Datasheet18 pages2 years ago

Farnell

Rohm SCT

Inventory History

3 month trend:
-72.97%

CAD Models

Download ROHM SML-D14DWT86C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM SML-D14DWT86C provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101
Single Color LED, Ultra High Brightness Orange, Diffused Milky White, 1.2mm
LED Chip Orange 605nm 2-Pin 0603 T/R
605nm 2V 20mA , , , 0603 , 1.6mm*800¦Ìm*650¦Ìm
Chip Led, Aec-Q101, Orange, 200Mcd, 0603; Led Colour:Orange; Led Mounting:Smd; Led Case Size:0603; Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:605Nm; Luminous Intensity:200Mcd; Viewing Angle:-; Lens Shape:Rectangular;rohs Compliant: Yes |Rohm SML-D14DWT86C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE