ROHM SML-D11YWT86

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-D11YWT86.

IHS

Datasheet18 pages3 years ago

element14 APAC

Rohm SCT

Inventory History

3 month trend:
-2.59%

CAD Models

Download ROHM SML-D11YWT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ROHM SML-D11YWT86 provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0603(1608Metric) T/R
EXCELED SERIES CHIP LED: ROHM'S / Yellow 588nm LED Indication - Discrete 1.85V 0603 (1608 Metric)
Single Color LED, Yellow, Milky White, 1.2mm
device technology enables high br ightness and high r eliabilityLow 2mA
LED Single Chip Yellow 588nm 25mA 2-Pin SMD T/R
ROHM LED, SML-D11, 591 nm, 1.6 x 0.8 x 0.55mm
LED, 0603, YEL, SMD, 1.85V, 588NM;
发光二极管, 0603, 黄色, SMD, 1.85V, 588NM;
LED, YELLOW, 4MCD, 588NM, 0603; LED Color:Yellow; LED Mounting:SMD; LED Case Size:0603 [1608 Metric]; Forward Current If:2mA; Forward Voltage:1.85V; Wavelength Typ:588nm; Luminous Intensity:4mcd; Viewing Angle:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE