ROHM SML-A12WTT86

Single Color LED, Yellow, Colorless Transparent, 1.2mm
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-A12WTT86.

IHS

Datasheet3 pages19 years ago

element14 APAC

Future Electronics

HQonline

DigiKey

Inventory History

3 month trend:
-45.27%

CAD Models

Download ROHM SML-A12WTT86 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LUMEX SML-LXR851SYSUGCTR LED, Green, Yellow, SMD, 1mm, 120 , Dome, Y 30mA, G 25mA
KingbrightAPA1606SYCK
LED YELLOW CLEAR CHIP SMD R/A / Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead
KingbrightAPA2106SYCK
Single Color LED, Super Bright Yellow, Water Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 1.7mm
Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of ROHM SML-A12WTT86 provided by its distributors.

Single Color LED, Yellow, Colorless Transparent, 1.2mm
LED Uni-Color Yellow 2-Pin Chip 0605(1611Metric) T/R
ROHM SML-A12WTT86,SML-A1 EXCELED SERIES YELLOW LED,1613(0605),RECTANGLE LENS
LED, 0605, SIDE VIEW, HB YLW; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 0605; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 590nm; Luminous Intensity: 63mcd; Vi; Available until stocks are exhausted
Led, Yellow, 0.8Mm X 1.2Mm, 63Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:63Mcd; Led, Montaje:Smd; Ángulo De Visión:- |Rohm SML-A12WTT86

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE