ROHM SML-811UTT86A

LED Uni-Color Red 2-Pin Chip 1305(3412Metric) T/R
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SML-811UTT86A.

IHS

Datasheet18 pages3 years ago

Future Electronics

Newark

TME

Rohm SCT

Inventory History

3 month trend:
+36.17%

CAD Models

Download ROHM SML-811UTT86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-01-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM SML-811UTT86A provided by its distributors.

LED Uni-Color Red 2-Pin Chip 1305(3412Metric) T/R
SML-811 Series Red 1305 Clear 22.4 mcd 1.95 V Reverse Mount Chip LED
ROHM LED, 3412 (1305), 625 nm, 3.4 x 1.25mm
Standard LEDs - SMD REVERSE MT RED LOW CURRENT
LED 630NM RED TRANSPARENT 1305
Led, Red, 1.2Mm X 1.25Mm, 22.4Mcd, 625Nm; Led Color:Rojo; Tamaño De Bulbo:1.2Mm X 1.25Mm; Longitud De Onda Típ.:625Nm; Tensión Directa:1.95V; Corriente Directa If:10Ma; Intensidad Luminosa:22.4Mcd; Led, Montaje:Smd |Rohm SML-811UTT86A
LED, RED, 22.4MCD, 620NM, 3412; LED Colour: Red; LED Mounting: SMD; LED Case Size: -; Forward Current If: 10mA; Forward Voltage: 1.95V; Wavelength Typ: 620nm; Luminous Intensity: 22.4mcd; Viewing Angle: -; Lens Shape: Rectangular

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML811UTT86A