ROHM SLR-56YY3F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-56YY3F.

IHS

Datasheet3 pages20 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-12.55%

CAD Models

Download ROHM SLR-56YY3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Round Dome LED Yellow Transparent 585nm 30° 2.1V 20mA TH Standard Mount 5mm × 5mm × 8.6mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Round LED, Dome Top, Diffused, Yellow, 585nm, 60°, 2.1V, 20mA, TH, 5mm × 5mm × 8.6mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of ROHM SLR-56YY3F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 Bulk
SLR-56 Series Yellow Ø5 mm 40° Clear 16 mcd 2.1 V Round Through Hole LED
ROHM Yellow LED, 5mm (T-1 3/4), 585nm, 5.5mm Dia x 8.7mm
LED YELLOW DIFFUSED T-1 3/4 T/H
LED Color:Yellow; LED Mounting:Through Hole; Forward Current If:10mA; Forward Voltage:2.1V; Wavelength Typ:587nm; Luminous Intensity:10mcd; Viewing Angle:40°; Lens Shape:Round; Product Range:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR-56YY3F.
  • SLR56YY3F