What’s new: Find the right parts faster with our redesigned experience

Learn more

ROHM SLR-56VR3F

LED RED DIFF 5MM ROUND T/H / LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-56VR3F.

Inventory History

3 month trend:
+14.02%

CAD Models

Download ROHM SLR-56VR3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, 7mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of ROHM SLR-56VR3F provided by its distributors.

LED RED DIFF 5MM ROUND T/H / LED Uni-Color Red 650nm 2-Pin T-1 3/4 Bulk
Led (Package= Circular Type 5, Angle= 40, Color=Red, P=650, D=630, Luminous Intensity [Iv=10,if=10Ma], Forward Voltage [Vf=2V, If=10Ma]) Rohs Compliant: Yes |Rohm SLR-56VR3F.
LED, T13/4, 5MM, RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 10mA; Forward Voltage: 2V; Wavelength Typ: 650nm; Luminous Intensity: 10mcd; Viewing Angle: 40°; Lens Shape: Rou

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR-56VR 3F
  • SLR-56VR-3F
  • SLR-56VR3F.
  • SLR56VR3F