ROHM SLR-322VR3F

SLR-322 Series Red Ø3.1 mm 50° Clear 10 mcd 2 V Round Through Hole LED
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-322VR3F.

IHS

Datasheet4 pages14 years ago
Datasheet3 pages19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-14.26%

CAD Models

Download ROHM SLR-322VR3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of ROHM SLR-322VR3F provided by its distributors.

SLR-322 Series Red Ø3.1 mm 50° Clear 10 mcd 2 V Round Through Hole LED
Single Color LED, Red, Diffused, 3.1mm
LED Uni-Color Red 650nm 2-Pin T-1 Bulk
LED, RED, T-1, 10MCD, 650NM ROHS COMPLIANT: YES
ROHM LED, 3mm (T-1), 630 nm, 3.1mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR322VR3F