ROHM SCT3120AW7TL

Transistor Mosfet N-ch 650V 21A 7-PIN TO-263 T/r
$ 6.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCT3120AW7TL.

Farnell

Datasheet17 pages3 years ago

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM SCT3120AW7TL provided by its distributors.

Transistor MOSFET N-CH 650V 21A 7-Pin TO-263 T/R
650 V 21A 100W Surface Mount N-Channel SiC Power MOSFET-TO-263-7
场效应管, MOSFET, SIC, N沟道, 单, 21A, 650V;
SIC MOSFET, N-CH, SINGLE, 21A, 650V;
ROHM NMOS SCT, Vds=650 V, 21 A, TO-263-7, , 7
Power Field-Effect Transistor, 21A I(D), 650V, 0.156ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-263
TRANS SJT N-CH 650V 21A TO263-7
SIC MOSFET, N-CH, 650V, 21A, TO-263-7; MOSFET Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:650V; No. of Pins:7Pins; Rds(on) Test Voltage:18V; Power Dissipation:100W RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE