ROHM SCS240AE2C

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247
$ 7.424
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SCS240AE2C.

IHS

Datasheet6 pages6 years ago

element14 APAC

Newark

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM SCS240AE2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-12-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Single, 600 V, 50 A, 1.54 V, 500 A, 175 C
STMicroelectronicsSTTH100W04CW
Turbo 2 50 A (x2) 400 V 50 ns Flange Mount Ultrafast Rectifier - TO-247
STMicroelectronicsSTTH100W06CW
Turbo 2 50 A (x2) 600 V 75 ns Flange Mount Ultrafast Rectifier - TO-247
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
STMicroelectronicsSTTH6003CW
Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube

Descriptions

Descriptions of ROHM SCS240AE2C provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 650V V(RRM), Silicon Carbide, TO-247
Silicon Carbide Schottky Diode, Dual Common Cathode, 650V, 40 A, 31 nC, TO-247N, 3 Pins
Rectifier Diode Schottky 650V 40A 3-Pin(3+Tab) TO-247 Tube
SCS240AE2 Series 650 V 40 A Flange Mount SIC Schottky Barrier Diode -TO-247-3
DIODE, SCHOTTKY, 600V, 20A, SIC, TO-247; Product Range: SCS24 Series; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 40A; Total Capacitive Charge Qc: 31nC; Diode Case Style: TO-247; No. of Pins: 3 Pin; Junction Temperature Tj Max: 175°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: SiC Schottky; Forward Current If(AV): 40A; Forward Surge Current Ifsm Max: 530A; Forward Voltage VF Max: 1.55V; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Semiconductor Technology: SiC

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCS240AE2-C
  • SCS240AE2C.