ROHM RYM002N05T2CL

RYM002N05 Series 50 V 2.2 Ohm 200 mA Silicon N-Channel Mosfet - SOT-723
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RYM002N05T2CL.

IHS

Datasheet6 pages15 years ago

Rohm SCT

Inventory History

3 month trend:
-22.91%

CAD Models

Download ROHM RYM002N05T2CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

P-Channel Small Single MOSFET, -60V, -370mA, 4.2Ω
Power MOSFET 8V 7.5A 25 mOhm Single P-Channel ChipFET
Power MOSFET 8V 4.6A 62 mOhm Dual P-Channel ChipFET
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET

Descriptions

Descriptions of ROHM RYM002N05T2CL provided by its distributors.

RYM002N05 Series 50 V 2.2 Ohm 200 mA Silicon N-Channel Mosfet - SOT-723
Trans MOSFET N-CH 50V ±0.2A 3-Pin SOT-723 T/R
Avnet Japan
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM NMOS, Vds=50 V, 200 mA, SOT-723
Channel Type:N Channel; Drain Source Voltage Vds:50V; Continuous Drain Current Id:200mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:4.5V; Gate Source Threshold Voltage Max:800mV; Power Dissipation:150mW; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RYM002N05 T2CL
  • RYM002N05T2CL.