ROHM RTR020N05HZGTL

Mosfet, N-Ch, 45V, 2A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RTR020N05HZGTL
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RTR020N05HZGTL.

IHS

Datasheet14 pages8 years ago

Inventory History

3 month trend:
+1.77%

CAD Models

Download ROHM RTR020N05HZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RTR020N05HZGTL provided by its distributors.

Mosfet, N-Ch, 45V, 2A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RTR020N05HZGTL
Transistor MOSFET N-CH 45V ±2A 3-Pin SOT-346T Emboss T/R
Avnet Japan
Trans MOSFET N-CH 45V 2A 3-Pin TSMT T/R Automotive AEC-Q101
Small Signal Field-Effect Transistor, 2A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NCH 45V 2A SMALL SIGNAL MOSFET.
ROHM NMOS, Vds=45 V, 2 A, SOT-346T, , 3

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE