ROHM RSR030N06HZGTL

MOSFET N-CH 60V 3A TSMT3 / N-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSR030N06HZGTL.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
+51.87%

CAD Models

Download ROHM RSR030N06HZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RSR030N06HZGTL provided by its distributors.

MOSFET N-CH 60V 3A TSMT3 / N-Channel 60 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3
Mosfet, N-Ch, 60V, 3A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RSR030N06HZGTL
Transistor MOSFET N-CH 60V ±3A 3-Pin SOT-346T Emboss T/R
Avnet Japan
Trans MOSFET N-CH 60V 3A Automotive AEC-Q101 3-Pin TSMT T/R
MOSFET for DC/DC Converters. qualified to AEC-Q101.
Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
ROHM NMOS, Vds=60 V, 3 A, SOT-346T, , 3
AUTOMOTIVE NCH 60V 3A SMALL SIGN

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE