ROHM RSR020P05HZGTL

MOSFET P-CH 45V 2A TSMT3 / P-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSR020P05HZGTL.

IHS

Datasheet14 pages8 years ago

Inventory History

3 month trend:
-11.25%

CAD Models

Download ROHM RSR020P05HZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RSR020P05HZGTL provided by its distributors.

MOSFET P-CH 45V 2A TSMT3 / P-Channel 45 V 2A (Ta) 700mW (Ta) Surface Mount TSMT3
Mosfet, P-Ch, -45V, -2A, 150Deg C, 1W Rohs Compliant: Yes |Rohm RSR020P05HZGTL
Transistor MOSFET P-CH 45V ±2A 3-Pin SOT-346T Emboss T/R
Avnet Japan
Trans MOSFET P-CH 45V 2A Automotive AEC-Q101 3-Pin TSMT T/R
Small Signal Field-Effect Transistor, 2A I(D), 45V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET Pch -45V -2A Small Signal MOSFET
ROHM PMOS, Vds=45 V, 2 A, SOT-346T, , 3

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE