ROHM RSR020N06HZGTL

Transistor MOSFET N-CH 60V ±2A 3-Pin SOT-346T Emboss T/R
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RSR020N06HZGTL.

Inventory History

3 month trend:
+179%

CAD Models

Download ROHM RSR020N06HZGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RSR020N06HZGTL provided by its distributors.

Transistor MOSFET N-CH 60V ±2A 3-Pin SOT-346T Emboss T/R
Avnet Japan
Trans MOSFET N-CH 60V 2A Automotive AEC-Q101 3-Pin TSMT T/R
Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 60V, 2A, TSMT ROHS COMPLIANT: YES
NCH 60V 2A SMALL SIGNAL MOSFET.
ROHM NMOS, Vds=60 V, 2 A, SOT-346T, , 3

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE