ROHM RS6R060BHTB1

Transistor MOSFET N-Channel 150V 60A 8-Pin HSOP Emboss T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RS6R060BHTB1.

JRH Electronics

Datasheet13 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RS6R060BHTB1 provided by its distributors.

Transistor MOSFET N-Channel 150V 60A 8-Pin HSOP Emboss T/R
Mosfet, N-Ch, 150V, 60A, Hsop Rohs Compliant: Yes |Rohm RS6R060BHTB1
RS6R060 Series N-Channel 150 V 60A 104W Surface Mount MOSFET HSOP-8
Trans MOSFET N-CH 150V 60A 8-Pin HSOP EP T/R
Power Field-Effect Transistor, 60A I(D), 150V, 0.0218ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 150V, 60A, HSOP;
ROHM NMOS, Vds=150 V, 60 A, HSOP8S
NCH 150V 60A, HSOP8, POWER MOSFE

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE