ROHM RR268MM-600TFTR

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RR268MM-600TFTR.

Farnell

Datasheet7 pages7 years ago

Newark

Inventory History

3 month trend:
-94.05%

CAD Models

Download ROHM RR268MM-600TFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-12-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RR268MM-600TFTR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Rectifier Diode Si 600V 1A Automotive AEC-Q101 2-Pin PMDU T/R
DIODE GEN PURP 400V 1A PMDU / Diode 400 V 1A Surface Mount PMDU
Diode Switching 600V 1A 2-Pin SOD-123FL T/R
1A 10uA@400V 400V 930mV@1A SOD-123FL Diodes - General Purpose ROHS
Diode, Single, Aec-Q101, 600V, Sod-123Fl; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):1A; Diode Configuration:Single; Forward Voltage Vf Max:980Mv; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RR268MM-600TFTR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR268MM600TFTR