ROHM RR264MM-400TFTR

RR264MM Series 400 V 0.7 A Surface Mount Rectifying Diode - SOD-123F
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RR264MM-400TFTR.

Newark

Datasheet7 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-60.19%

CAD Models

Download ROHM RR264MM-400TFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-12-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM RR264MM-400TFTR provided by its distributors.

RR264MM Series 400 V 0.7 A Surface Mount Rectifying Diode - SOD-123F
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 400V V(RRM), Silicon
Rectifier Diode 400V 1A Automotive 2-Pin PMDU T/R
Standard Recovery Diode, 400 V, 700 mA, Single, 1.1 V, 25 A
Rectifier Diodes VRRM=400V If=1A VF=1.1V SOD123FL
Single 700mA 400V 950mV@700mA SOD-123FL Diodes - General Purpose ROHS
RECTIFY DIODE 1A 400V SOD123FL
DIODE GEN PURP 400V 700MA PMDU
Rectifier, Aec-Q101, 400V, 0.7A, Sod-123; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(Av):700Ma; Diode Configuration:Single; Forward Voltage Vf Max:1.1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RR264MM-400TFTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR264MM400TFTR