ROHM RQ3L050GNTB

Trans Mosfet N-ch 60V 5A 8-PIN Hsmt Ep T/r
$ 0.256
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RQ3L050GNTB.

Farnell

Datasheet14 pages8 years ago

Newark

Inventory History

3 month trend:
-12.74%

CAD Models

Download ROHM RQ3L050GNTB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RQ3L050GNTB provided by its distributors.

Trans MOSFET N-CH 60V 5A 8-Pin HSMT EP T/R
Power Field-Effect Transistor, 5A I(D), 60V, 0.086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CHANNEL 60V 12A 8HSMT
ROHM NMOS RQ3L050GN, Vds=60 V, 12 A, HSMT, , 8
NCH 60V 12A MIDDLE POWER MOSFET
MOSFET, N-CH, 60V, 12A, HSMT-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 12A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.061ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 14.8W; Transistor Case Style: HSMT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE