ROHM RPR-0720

Proximity Sensor Reflective Logic 1.5cm 1.7V to 3.6VDC 6-Pin SMD
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RPR-0720.

Newark

Datasheet16 pages2 years ago

Inventory History

3 month trend:
-30.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RPR-0720 provided by its distributors.

Proximity Sensor Reflective Logic 1.5cm 1.7V to 3.6VDC 6-Pin SMD
Optical Sensor Ambient 940nm IC 6-SMD, No Lead
PROXIMITY SENSOR, OPEN DRAIN, 85DEG C;
MINIATURE PROXIMITY SENSOR: RPR-
RPR-VCSEL MIN PROXIMITY SENSOR
PHOTOINTERRUPTER POWER SAVING TYPE
PROXIMITY SENSOR, OPEN DRAIN, 85DEG C; IC Output Type:Open Drain; Sensing Distance:-; Sensor Case Style:-; No. of Pins:6Pins; Supply Voltage Min:1.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-30°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPR0720