ROHM RGW80TS65DHRC11

Transistor, Igbt, 650V, 80A, 214W/To247N Rohs Compliant: Yes |Rohm RGW80TS65DHRC11
$ 2.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGW80TS65DHRC11.

Farnell

Datasheet14 pages4 years ago

Inventory History

3 month trend:
-33.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM RGW80TS65DHRC11 provided by its distributors.

Transistor, Igbt, 650V, 80A, 214W/To247N Rohs Compliant: Yes |Rohm RGW80TS65DHRC11
Trans IGBT Chip N-CH 650V 80A 214000mW Automotive 3-Pin(3+Tab) TO-247N
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
Transistor IGBT Chip 650V 80A 3-Pin TO-247N Tube
High-Speed Fast Switching 650V 40A, IGBT
RS APAC
IGBT TRNCH FIELD 650V 80A TO247N
IGBT TRENCH FS 650V 80A TO-247N

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE