ROHM RGW80TK65DGVC11

Trans IGBT Chip N-CH 650V 39A 3-Pin TO-3PFM Tube
$ 3.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGW80TK65DGVC11.

IHS

Datasheet12 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM RGW80TK65DGVC11 provided by its distributors.

Trans IGBT Chip N-CH 650V 39A 3-Pin TO-3PFM Tube
Insulated Gate Bipolar Transistor, 39A I(C), 650V V(BR)CES, N-Channel
IGBT TRNCH FIELD 650V 39A TO3PFM
IGBT TRENCH FS 650V 39A TO-3PFM
650V 40A FIELD STOP TRENCH IGBT
TO-3PFMP 650V 40A FS TREN IGBT
IGBT, SINGLE, 650V, 39A, TO-3PFM; DC Collector Current: 39A; Collector Emitter Saturation Voltage Vce(on): 1.5V; Power Dissipation Pd: 81W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-3PFM; No. of Pins
Igbt, Single, 650V, 39A, To-3Pfm; Continuous Collector Current:39A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:81W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Rohm RGW80TK65DGVC11

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE