ROHM RGW60TS65DHRC11

Trans IGBT Chip N-CH 650V 64A 178W Automotive 3-Pin(3+Tab) TO-247N Tube
$ 2.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGW60TS65DHRC11.

Farnell

Datasheet14 pages4 years ago

Inventory History

3 month trend:
-52.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-11-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM RGW60TS65DHRC11 provided by its distributors.

Trans IGBT Chip N-CH 650V 64A 178W Automotive 3-Pin(3+Tab) TO-247N Tube
Insulated Gate Bipolar Transistor, 64A I(C), 650V V(BR)CES, N-Channel, TO-247
High-Speed Fast Switching 650V 30A, IGBT
RS APAC
TRANSISTOR, IGBT, 650V, 64A, 178W/TO247N;
IGBT TRNCH FIELD 650V 64A TO247N
IGBT TRENCH FS 650V 64A TO-247N
IGBT, SINGLE, 650V, 64A, TO-247N; Continuous Collector Current:64A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:178W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE