ROHM RGTH50TS65DGC13

Transistor, Igbt, 650V, 50A/174W/To247Ge Rohs Compliant: Yes |Rohm RGTH50TS65DGC13
$ 1.962
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGTH50TS65DGC13.

Farnell

Datasheet13 pages5 years ago

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Descriptions

Descriptions of ROHM RGTH50TS65DGC13 provided by its distributors.

Transistor, Igbt, 650V, 50A/174W/To247Ge Rohs Compliant: Yes |Rohm RGTH50TS65DGC13
TRANSISTOR, IGBT, 650V, 50A/174W/TO247GE; Available until stocks are exhausted
Trans IGBT Chip N-CH 650V 50A 174W 3-Pin(3+Tab) TO-247N Tube
Insulated Gate Bipolar Transistor, 50A I(C), 650V V(BR)CES, N-Channel, TO-247
High-Speed Field Stop Trench IGBT
晶体管, IGBT, 650V, 50A/174W/TO247GE;
IGBT TRNCH FIELD 650V 50A TO247G
IGBT TRENCH FS 650V 50A TO-247G

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE