ROHM RGT50NS65DGTL

IGBT / IGBT Trench Field Stop 650 V 48 A 194 W Surface Mount LPDS
$ 1.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGT50NS65DGTL.

IHS

Datasheet12 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM RGT50NS65DGTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Descriptions

Descriptions of ROHM RGT50NS65DGTL provided by its distributors.

IGBT / IGBT Trench Field Stop 650 V 48 A 194 W Surface Mount LPDS
Trans IGBT Chip N-CH 650V 48A 194mW 3-Pin(2+Tab) LPDS T/R
Insulated Gate Bipolar Transistor, 48A I(C), 650V V(BR)CES, N-Channel
194W 1.65V withbuilt-indiode 650V 48A TO-263-2
IGBT TRENCH FIELD 650V 48A LPDS
IGBT, 650V, 48A, 175DEG C, 194W; DC Collector Current: 48A; Collector Emitter Saturation Voltage Vce(on): 1.65V; Power Dissipation Pd: 194W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-262; No. of Pins
IGBT, SINGLE, 650V, 48A, TO-262; Continuous Collector Current:48A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:194W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE