ROHM RGT30NS65DGC9

Insulated Gate Bipolar Transistor, 30A I(C), 650V V(BR)CES, N-Channel, TO-262AA
$ 1.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RGT30NS65DGC9.

IHS

Datasheet13 pages10 years ago

Rohm SCT

Inventory History

3 month trend:
-19.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-12-20
Lifecycle StatusNRND (Last Updated: 1 week ago)

Descriptions

Descriptions of ROHM RGT30NS65DGC9 provided by its distributors.

Insulated Gate Bipolar Transistor, 30A I(C), 650V V(BR)CES, N-Channel, TO-262AA
Trans IGBT Chip N-CH 650V 30A 133mW 3-Pin(2+Tab) LPDS Tube
Field Stop Trench IGBT 650V 15A LPDS
IGBT TRENCH FIELD 650V 30A TO262
IGBT TRENCH FS 650V 30A TO-262
IGBT, 650V, 30A, 175DEG C, 133W; DC Collector Current: 30A; Collector Emitter Saturation Voltage Vce(on): 1.65V; Power Dissipation Pd: 133W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-262; No. of Pins
IGBT, SINGLE, 650V, 30A, TO-262; Continuous Collector Current:30A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:133W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGT30NS65DG-C9