ROHM RF05VYM1SFHTR

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon
$ 0.078
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RF05VYM1SFHTR.

Newark

Datasheet5 pages11 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
-37.64%

CAD Models

Download ROHM RF05VYM1SFHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ROHM RF05VYM1SFHTR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon
Diode Switching 100V 0.5A 2-Pin TUMD-M T/R Automotive AEC-Q101
Super-Fast Recovery Rectifier 0.5A 2-Pin SC-108B T/R
Rectifiers Fast Recvry 100V Vr SOD-323HE 0.5A Io
DIODE GEN PURP 100V 500MA TUMD2M
SUPER FAST RECOVERY DIODE (AEC-Q
RECTIFIER, AEC-Q101, 0.5A, 100V, SOD-323; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 500mA; Diode Configuration: Single; Forward Voltage VF Max: 980mV; Reverse Recovery Time trr Max: 25ns; Forward Surge Current Ifsm Max: 6A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323HE; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE