ROHM RBR3MM40ATR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RBR3MM40ATR.

IHS

Datasheet8 pages7 years ago

Inventory History

3 month trend:
-6.68%

CAD Models

Download ROHM RBR3MM40ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.8A, 45V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.9A, 45V V(RRM), Silicon, DO-214AB
Diodes Inc.B340LA-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3U60P1-7
Rectifier Diode Super Barrier Rectifier 60V 3A 2-Pin PowerDI 123 T/R
Diodes Inc.B340-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of ROHM RBR3MM40ATR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 3A-IO Single
Diode Schottky Barrier 40V 3A 2-Pin SOD-123FL T/R
SCHOTTKY RECT, SINGLE, 40V, SOD-123FL, REPETITIVE REVERSE VOLTAGE VRRM MAX-40V, FORWARD CURRENT IFAV-3A, DIODE CONFIGURATION-SINGLE, DIODE CASE STYLE-SOD-123FL, NO. OF PINS-2PINS, FORWARD VOLTAGE VF MAX-620MV ROHS COMPLIANT: YES

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE