ROHM RB558VAM150TR

RB558VAM150 IS SUPER LOW IR / Diode Schottky 150 V 500mA Surface Mount TUMD2M
$ 0.081
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB558VAM150TR.

IHS

Datasheet8 pages9 years ago

Inventory History

3 month trend:
+53.09%

CAD Models

Download ROHM RB558VAM150TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-11-16
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of ROHM RB558VAM150TR provided by its distributors.

RB558VAM150 IS SUPER LOW IR / Diode Schottky 150 V 500mA Surface Mount TUMD2M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 150V V(RRM), Silicon
Diode Schottky 150V 500mA 2-Pin SOD-323HE Emboss T/R
Rectifier Diode Schottky 150V 0.5A 2-Pin TUMD-M T/R
SCHOTTKY RECT, SINGLE, 150V, SOD-323HE, REPETITIVE REVERSE VOLTAGE VRRM MAX-150V, FORWARD CURRENT IFAV-500MA, DIODE CONFIGURATION-SINGLE, DIODE CASE STYLE-SOD-323HE, NO. OF PINS-2PINS, FORWARD VOLTAGE VF MAX-950MV, FORWARD SURGE ROHS COMPLIANT: YES

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE