
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST49362855 | 5,513 | 1 | 39m | ||||||||
| DigiKey | RB521SM-30FHT2RCT-ND | 1,477 | 1 | Cut Tape | ||||||||
| Verical | RB521SM-30FHT2R | 5,423 | 43 | |||||||||
| Arrow Electronics | RB521SM-30FHT2R | 5,423 | 1 | |||||||||
| TTI | RB521SM-30FHT2R | 24,000 | 8K | Tape & Reel | 9h |
Download ROHM RB521SM-30FHT2R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM RB521SM-30FHT2R provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: