ROHM RB168VYM100FHTR

Schottky Barrier Diode Single 100V 1A 2-Pin SOD-323HE Emboss T/R
$ 0.116
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB168VYM100FHTR.

IHS

Datasheet8 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-12.91%

CAD Models

Download ROHM RB168VYM100FHTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-27
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ROHM RB168VYM100FHTR provided by its distributors.

Schottky Barrier Diode Single 100V 1A 2-Pin SOD-323HE Emboss T/R
SCHOTTKY BARRIER DIODE (AEC-Q101 / Diode Schottky 100 V 1A Surface Mount TUMD2M
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Diode Schottky 100V 1A 2-Pin TUMD-M T/R Automotive AEC-Q101
Schottky Rect, Aec-Q101, 100V, Sod-332He; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):1A; Diode Configuration:Single; Diode Case Style:Sod-323He; No. Of Pins:2Pins; Forward Voltage Vf Max:840Mv; Forward Surge Rohs Compliant: Yes |Rohm RB168VYM100FHTR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE