
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST65239751 | 2 | 1 | 19h | ||||||||
| Verical | RB168LAM-40TFTR | 251 | 15 | |||||||||
| Arrow Electronics | RB168LAM-40TFTR | 251 | 1 | |||||||||
| TME | RB168LAM-40TFTR | 0 | 1 | 15h | ||||||||
| TTI | RB168LAM-40TFTR | 0 | 3K | Tape & Reel | 4h |
Download ROHM RB168LAM-40TFTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM RB168LAM-40TFTR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: