
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST72454941 | 2,900 | 1 | 1h | ||||||||
| Verical | RB168LAM-30TR | 2,900 | 695 | |||||||||
| Arrow Electronics | RB168LAM-30TR | 20 | 1 | |||||||||
| Newark | RB168LAM-30TR | 2,305 | 5 | Cut Tape | ||||||||
| TTI | RB168LAM-30TR | 0 | 3K | Tape & Reel | 10h |
Download ROHM RB168LAM-30TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of ROHM RB168LAM-30TR provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: