ROHM RB095BM-90FHTL

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB095BM-90FHTL.

Newark

Datasheet9 pages7 years ago
Datasheet8 pages10 years ago

Farnell

Inventory History

3 month trend:
-25.02%

CAD Models

Download ROHM RB095BM-90FHTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-06-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB095BM-90FHTL provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252
Rectifier Diode Schottky 90V 6A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
90V 1 pair of common cathodes 750mV@3A 6A TO-252 Schottky Diodes ROHS
schottky Diodes Rectifiers 90V Vr 6A Io SBD TO-252(DPAK) 3A
Schottky-D 90V 6A 0.75V TO252 R
DIODE ARRAY SCHOTT 90V 6A TO-252
90V 50A 8.4ns 150¦ÌA 6A commoncathode TO-252
Schottky Rect, Aec-Q101, 90V, 6A, To252; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(Av):6A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-252; No. Of Pins:3Pins; Forward Voltage Vf Max:750Mv; Forward Rohs Compliant: Yes |Rohm RB095BM-90FHTL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB095BM90FHTL