ROHM RB068MM-40TFTR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB068MM-40TFTR.

Farnell

Datasheet8 pages4 years ago

Newark

Inventory History

3 month trend:
-1.24%

CAD Models

Download ROHM RB068MM-40TFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB068MM-40TFTR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 2A Automotive AEC-Q101 2-Pin PMDU T/R
Schottky Rectifier, 40 V, 2 A, Single, SOD-123FL, 2 Pins, 725 mV
Diode 40 V 2A Surface Mount PMDU
40V 725mV@2A 2A SOD-123F Schottky Diodes ROHS
ROHM , 2A, 40V, , SOD-123FL, 2
Schottky Rect, Aec-Q101, 40V, Sod-123Fl; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):2A; Diode Configuration:Single; Diode Case Style:Sod-123Fl; No. Of Pins:2Pins; Forward Voltage Vf Max:725Mv; Forward Surge Rohs Compliant: Yes |Rohm RB068MM-40TFTR

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB068MM40TFTR