ROHM RB068MM-30TFTR

DIODE SCHOTTKY 30V 2A PMDU / Diode Schottky 30 V 2A Surface Mount PMDU
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB068MM-30TFTR.

IHS

Datasheet8 pages4 years ago

Newark

Inventory History

3 month trend:
-21.75%

CAD Models

Download ROHM RB068MM-30TFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ROHM RB068MM-30TFTR provided by its distributors.

DIODE SCHOTTKY 30V 2A PMDU / Diode Schottky 30 V 2A Surface Mount PMDU
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 2A Automotive 2-Pin PMDU T/R
SCHOTTKY RECT, AUTO, 30V, 2A, SOD123; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Semiconductor Technology: Si

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB068MM30TFTR