ROHM RB050LAM-40TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RB050LAM-40TR.

IHS

Datasheet8 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+14.84%

CAD Models

Download ROHM RB050LAM-40TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ROHM RB050LAM-40TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Schottky Diodes & Rectifiers 40V Vr 0.1mA IR Schottky Br Diode
Diode Schottky 40V 3A 2-Pin SOD-128 Emboss T/R
Rectifier Diode Schottky Si 40V 3A 2-Pin PMDT-M T/R
SCHOTTKY RECTIFIER, 40V, 3A, SOD-128; Repetitive Peak Reverse Voltage:40V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:SOD-128; No. of Pins:2Pins; Forward Voltage Max:550mV; Forward Surge Current:80A RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB050LAM40TR