ROHM PSR500HTQFE0L40

Res Metal Plate 5931 0.0004 Ohm 1% 5W ±150ppm/C Pad SMD Automotive T/R
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PSR500HTQFE0L40.

IHS

Datasheet17 pages3 years ago

Newark

Inventory History

3 month trend:
-34.80%

CAD Models

Download ROHM PSR500HTQFE0L40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ROHM PSR500HTQFE0L40 provided by its distributors.

Res Metal Plate 5931 0.0004 Ohm 1% 5W ±150ppm/C Pad SMD Automotive T/R
Fixed Resistor, 10W, 0.0004ohm, 0.0632V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 5931
Res Metal Film 5931 0.4mOhm 1% 5W ±150ppm/°C Molded SMD Emboss T/R
Avnet Japan
Nonstandard FIXED RESISTOR PSR 0.591Lx0.305W 15.00mmx7.75mm 5W 400muOhm ±150ppm/C
Smd Current Sense Resistors, Psr Series, 0.0004 Ohm, 5 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes |Rohm PSR500HTQFE0L40
CURRENT SENSE RES, 0R0004, 1%, 5 W, 5931; Resistance: 400µohm; Product Range: PSR Series; Resistor Case Style: 5931 [1577 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSR500HTQFE0L40.