ROHM PSR400ITQFD0L30

Res Metal Plate 3921 0.0003 Ohm 1% 4W ±175ppm/C Pad SMD Automotive T/R
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PSR400ITQFD0L30.

IHS

Datasheet17 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-7.76%

CAD Models

Download ROHM PSR400ITQFD0L30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 0.03V, 1% +/-Tol, 170ppm/Cel, Surface Mount, 3921
Yageo GroupPU3921FKN130U3L
Res Metal Plate 3921 0.0003 Ohm 1% 3W ±175ppm/C Pad SMD Automotive T/R
Yageo GroupPU3921FKNP90U3L
Fixed Resistor, 9W, 0.0003ohm, 0.052V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 3921

Descriptions

Descriptions of ROHM PSR400ITQFD0L30 provided by its distributors.

Res Metal Plate 3921 0.0003 Ohm 1% 4W ±175ppm/C Pad SMD Automotive T/R
SMD Current Sense Resistors, PSR Series, 0.0003 ohm, 4 W, 1%, 3921 [1052 Metric] RoHS Compliant: Yes
Fixed Resistor, Metal Plate, 10W, 0.0003ohm, 0.05V, 1% +/-Tol, 0,100ppm/Cel, Surface Mount, 3921
PSR Series 3921 0.3 mOhm ±1 % 4 W ±175 ppm/°C Surface Mount Metal Foil Resistor
Nonstandard FIXED RESISTOR PSR 0.394Lx0.205W 10.00mmx5.20mm 4W 300muOhm ±175ppm/C
CURRENT SENSE RES, 0R0003, 1%, 4 W, 3921; Resistance: 300µohm; Product Range: PSR Series; Resistor Case Style: 3921 [1052 Metric]; Power Rating: 4W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperatu

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSR400ITQFD0L30.